Part Details for FCE17A15SC44B by Amphenol Commercial
Overview of FCE17A15SC44B by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC44BG | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Right Angle, .590 F/P | |
FCE17A15SC44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for FCE17A15SC44B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783510
|
RS | Connector, Filter Connector, 15pin, Socket, .590'' Footprint, 820pF | Amphenol Commercial (Amphenol CS) FCE17A15SC44B RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2800 | RFQ |
DISTI #
AMLFCE17A15SC44B
|
Heilind Electronics | FILT D SUB RIGHT ANGLE | Americas - 0 in Stock |
|
$16.5614 / $17.0872 | Buy Now |
DISTI #
AMLFCE17A15SC44B
|
Interstate Connecting Components | FILT D SUB RIGHT ANGLE | 0 |
|
$16.5614 / $17.0872 | Buy Now |