There are no models available for this part yet.
Overview of FCE17A15PM450 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PM450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF |
Price & Stock for FCE17A15PM450 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCE17A15PM450
|
Avnet Americas | D Sub Connector, Standard, Plug, FCE17 Series, 15 Contacts, DA, Solder Cup - Boxed Product (Development Kits) (Alt: FCE17A15PM450) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
523-FCE17A15PM450
|
Mouser Electronics | D-Sub Standard Connectors solder cup pin, 4-40 RoHS: Compliant | 75 |
|
$15.3800 / $21.2100 | Buy Now | |
DISTI #
FCE17A15PM450-AMP
|
TME | FCE17A15PM450 Min Qty: 2 | 95 |
|
$16.7857 / $29.9186 | Buy Now |