There are no models available for this part yet.
Overview of FCE17-E09SM-240 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SM200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF | |
FCE17E09SM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF | |
FCE17E09SM640 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 820pF |
Price & Stock for FCE17-E09SM-240 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCE17E09SM240
|
Avnet Americas | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup - Boxed Product (Development Kits) (Alt: FCE17E09SM240) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
523-FCE17-E09SM-240
|
Mouser Electronics | D-Sub Standard Connectors D-SUB S/CUP 820PF RoHS: Compliant | 115 |
|
$8.4800 / $10.6000 | Buy Now | |
DISTI #
FCE17-E09SM-240
|
Avnet Abacus | D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup (Alt: FCE17-E09SM-240) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116700456208
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 745 |
|
$9.5400 / $10.9000 | Buy Now | |
DISTI #
C1S116700239045
|
Chip1Stop | Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant | 200 |
|
$9.7500 | Buy Now |
CAD Models for FCE17-E09SM-240 by Amphenol Corporation
Part Data Attributes for FCE17-E09SM-240 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|