Part Details for FCE17-E09PEA40 by Amphenol Commercial
Overview of FCE17-E09PEA40 by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PEA40 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF | |
FCE17E09PC45B | Amphenol Communications Solutions | FILTERED D-SUB FCE17 SERIES | |
FCE17C37PN540 | Amphenol Communications Solutions | FILTERED D-SUB FCE17 SERIES |
Price & Stock for FCE17-E09PEA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70144807
|
RS | Filtered D-Sub, 9 pin, Vertical mnt PCB tail, #4-40,820pF | Amphenol Commercial (Amphenol CS) FCE17-E09PEA40 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1200 / $14.4500 | RFQ |