Part Details for FCDH-1600-120 by Omega Engineering
Results Overview of FCDH-1600-120 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCDH-1600-120 Information
FCDH-1600-120 by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
LMR16006YQDDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | |
LMR16006YQ3DDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 |
Price & Stock for FCDH-1600-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH7865
|
Newark | Drum Heater 55 Gal. Metal |Omega FCDH-1600-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,215.6400 | Buy Now |
DISTI #
FCDH-1600-120
|
Avnet Americas | DRUM HEATERS 55 GALLON WRAPAROUND - Bulk (Alt: FCDH-1600-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,170.0680 | Buy Now |