-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 260 mΩ, DPAK N-Channel SuperFET� III MOSFET 650 V, 12 A, 260 m?, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6221
|
Newark | Mosfet, N-Ch, 650V, 12A, 150Deg C, 90W Rohs Compliant: Yes |Onsemi FCD260N65S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 / $2.4400 | Buy Now |
DISTI #
39AC0311
|
Newark | Superfet3 260Mohm To252/ Reel Rohs Compliant: Yes |Onsemi FCD260N65S3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
488-FCD260N65S3CT-ND
|
DigiKey | MOSFET N-CH 650V 12A TO252 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2335 In Stock |
|
$0.7250 / $2.0000 | Buy Now |
DISTI #
FCD260N65S3
|
Avnet Americas | Transistor MOSFET N-CH 650V 12A 3-Pin TO-252 T/R - Tape and Reel (Alt: FCD260N65S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6824 / $0.7234 | Buy Now |
DISTI #
863-FCD260N65S3
|
Mouser Electronics | MOSFETs SUPERFET3 260MOHM TO252 | 2365 |
|
$0.7250 / $2.0000 | Buy Now |
|
Future Electronics | N-Channel 650 V 12 A 260 mOhm SMT SuperFET II Easy Drive Mosfet -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
|
Future Electronics | N-Channel 650 V 12 A 260 mOhm SMT SuperFET II Easy Drive Mosfet -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Mosfet, N-Ch, 650V, 12A, 150Deg C, 90W Rohs Compliant: Yes |Onsemi FCD260N65S3 RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
DISTI #
FCD260N65S3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.1000 | Buy Now |
DISTI #
FCD260N65S3
|
Avnet Asia | Transistor MOSFET N-CH 650V 12A 3-Pin TO-252 T/R (Alt: FCD260N65S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6824 / $0.7632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCD260N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCD260N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 260 mΩ, DPAK N-Channel SuperFET� III MOSFET 650 V, 12 A, 260 m?, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |