Part Details for FCD-P-400MA (ALTERNATE: FCD-P-400MA) by OptiFuse
Overview of FCD-P-400MA (ALTERNATE: FCD-P-400MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCD-P-400MA (ALTERNATE: FCD-P-400MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254754
|
RS | Fuse, IEC, 5 x 20mm, Ceramic, Fast-Acting, 250V, 400mA | OptiFuse FCD-P-400mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2300 | RFQ |