Part Details for FCD-400MA by OptiFuse
Overview of FCD-400MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCD-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCD-400MA-ND
|
DigiKey | FUSE CERM 400MA 250VAC 250VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6900 / $1.6500 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FCD-400MA
|
TME | Fuse: fuse, quick blow, 400mA, 250VAC, ceramic, 5x20mm, brass, FCD Min Qty: 1 | 45 |
|
$0.8200 / $1.2500 | Buy Now |
|
South Electronics | FCD-400MA | 4768 |
|
RFQ |