Part Details for FCCR16201ABTP by Kamaya Inc
Overview of FCCR16201ABTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCCR16201ABTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FCCR16201ABTPTR-ND
|
DigiKey | FUSE CHIP 0.2A 50VDC 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0350 | Buy Now |
DISTI #
791-FCCR16201ABTP
|
Mouser Electronics | Surface Mount Fuses Low ohm chip fuse, 0603, 0.2A RoHS: Compliant | 0 |
|
$0.0500 / $0.2900 | Order Now |
Part Details for FCCR16201ABTP
FCCR16201ABTP CAD Models
FCCR16201ABTP Part Data Attributes:
|
FCCR16201ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCCR16201ABTP
Kamaya Inc
Electric Fuse, 0.2A, 50VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |