Part Details for FCC5-A-C8 by Panduit Corp
Overview of FCC5-A-C8 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC5-A-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2517
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, External Width:14.2Mm Rohs Compliant: Yes |Panduit FCC5-A-C8 (Alternate Part Number: 07498359322 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 4 |
|
$41.0400 / $44.9100 | Buy Now |
DISTI #
96K9834
|
Newark | Clip, Ribbon Cable, Adhesive, Pk100, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, Externalrohs Compliant: Yes |Panduit FCC5-A-C8 (Alternate Part Number: 07498359322 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 130 |
|
$49.2100 / $51.6600 | Buy Now |
DISTI #
298-14489-ND
|
DigiKey | CBL CLIP FLAT C-TYPE GRAY ADH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4432 / $0.5600 | Buy Now |
DISTI #
FCC5-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Clip Polyvinyl Chloride Gray - Bulk (Alt: FCC5-A-C8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
89F2517
|
Avnet Americas | Cable Accessories Adhesive Backed Clip Polyvinyl Chloride Gray - Boxed Product (Development Kits) (Alt: 89F2517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Box | 4 Partner Stock |
|
$41.0400 / $44.9100 | Buy Now |
DISTI #
644-FCC5-A-C8
|
Mouser Electronics | Cable Mounting & Accessories FLAT CABLE CLIP RoHS: Compliant | 2770 |
|
$0.3840 / $0.5000 | Buy Now |
DISTI #
70044440
|
RS | Flat Cable Mount, Rubber Adhesive Tape, Wid 0.59in, FCC5 Series | Panduit FCC5-A-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 6 |
|
$45.6100 / $51.2500 | Buy Now |
DISTI #
72259767
|
RS | Flat cable clips, .56" (14.2mm) width, gray | Panduit FCC5-A-C8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.4320 | RFQ |
DISTI #
PANFCC5-A-C8
|
Heilind Electronics | Flat Cable Clip, Adh., Any Width | Americas - 0 in Stock |
|
$0.3971 / $0.4163 | Buy Now |
|
Onlinecomponents.com | Flat cable clips, any width flat cable, .56" (14.2mm) width, gray,standard package. RoHS: Compliant |
2607 In Stock 18500 Factory Stock |
|
$0.4559 / $0.5106 | Buy Now |
Part Details for FCC5-A-C8
FCC5-A-C8 CAD Models
FCC5-A-C8 Part Data Attributes:
|
FCC5-A-C8
Panduit Corp
Buy Now
|
Compare Parts:
FCC5-A-C8
Panduit Corp
|
Samacsys Manufacturer | Panduit |