There are no models available for this part yet.
Overview of FCC16751ABTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCC16751ABTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-FCC16751ABTPTR-ND
|
DigiKey | FUSE CHIP 0.75A 36VDC 0603 Min Qty: 5000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 | Buy Now | |
DISTI #
791-FCC16751ABTP
|
Mouser Electronics | Surface Mount Fuses 0603 A750 AB RoHS: Compliant | 3740 |
|
$0.0160 / $0.1000 | Buy Now | |
DISTI #
C1S405701686685
|
Chip1Stop | Chip Fuses, Rectangular Type/Fast Acting RoHS: Compliant pbFree: Yes Container: Cut Tape | 440 |
|
$0.0287 | Buy Now |
CAD Models for FCC16751ABTP by Kamaya Inc
Part Data Attributes for FCC16751ABTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
0.8 mm
|
Body Height
|
0.45 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.75 A
|
Rated Voltage(DC)
|
36 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for FCC16751ABTP
This table gives cross-reference parts and alternative options found for FCC16751ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC16751ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
751ABTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FCC16751ABTP vs 751ABTP |
FMC16751ABTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16751ABTP vs FMC16751ABTP |
FMC16751AHTP | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16751ABTP vs FMC16751AHTP |
FCC16751ABB | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16751ABTP vs FCC16751ABB |
751ABB | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FCC16751ABTP vs 751ABB |
FMC16751ABB | Electric Fuse, Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16751ABTP vs FMC16751ABB |