Part Details for FCC16501ABTP by Kamaya Inc
Overview of FCC16501ABTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC16501ABTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FCC16501ABTPTR-ND
|
DigiKey | FUSE CHIP 0.5A 36VDC 0603 Min Qty: 5000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0636 | Buy Now |
DISTI #
C1S405701686667
|
Chip1Stop | Fuse Chip Fast Acting 0.5A 36V SMD Solder Pad 0603 T/R UL/cUL RoHS: Compliant pbFree: Yes Container: Cut Tape | 15130 |
|
$0.0315 / $0.0497 | Buy Now |
Part Details for FCC16501ABTP
FCC16501ABTP CAD Models
FCC16501ABTP Part Data Attributes
|
FCC16501ABTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC16501ABTP
Kamaya Inc
Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Kamaya | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC16501ABTP
This table gives cross-reference parts and alternative options found for FCC16501ABTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC16501ABTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC16501ADB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16501ABTP vs FCC16501ADB |
FCC16501ABB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC16501ABTP vs FCC16501ABB |
FMC16501AHTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16501ABTP vs FMC16501AHTP |
3414.0113.24 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16501ABTP vs 3414.0113.24 |
FSC16501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | FCC16501ABTP vs FSC16501ABTP |
RD0R50X | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, | Panasonic Electronic Components | FCC16501ABTP vs RD0R50X |
3414.0113.26 | Electric Fuse, Super Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | FCC16501ABTP vs 3414.0113.26 |
501ABTP | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | FCC16501ABTP vs 501ABTP |
FLC16501AFB | Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | FCC16501ABTP vs FLC16501AFB |
CFS04V3TR50 | Electric Fuse, 0.5A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | FCC16501ABTP vs CFS04V3TR50 |