Part Details for FCC16132ADTP by Kamaya Inc
Results Overview of FCC16132ADTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCC16132ADTP Information
FCC16132ADTP by Kamaya Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FCC16132ADTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FCC16132ADTPTR-ND
|
DigiKey | FUSE CHIP 1.25A 36VDC 0603 Min Qty: 5000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 | Buy Now |
DISTI #
791-FCC16132ADTP
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.25A RoHS: Compliant | 4027 |
|
$0.0180 / $0.1000 | Buy Now |
Part Details for FCC16132ADTP
FCC16132ADTP CAD Models
FCC16132ADTP Part Data Attributes
|
FCC16132ADTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC16132ADTP
Kamaya Inc
Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Kamaya | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |