Part Details for FCC-A-D8 by Panduit Corp
Results Overview of FCC-A-D8 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC-A-D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1914
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$190.8500 / $206.9800 | Buy Now |
DISTI #
298-14492-ND
|
DigiKey | CBL CLIP FLAT C-TYPE ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5805 In Stock |
|
$0.3839 / $0.4900 | Buy Now |
DISTI #
FCC-A-D8
|
Avnet Americas | Cable Accessories Flat Cable Clip Polyvinyl Chloride Gray - Bag (Alt: FCC-A-D8) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$249.6100 | Buy Now |
DISTI #
644-FCC-A-D8
|
Mouser Electronics | Cable Mounting & Accessories FLAT CABLE CLIP RoHS: Compliant | 11580 |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
72259769
|
RS | Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray | Panduit FCC-A-D8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4150 | RFQ |
DISTI #
PANFCC-A-D8
|
Heilind Electronics | Flat Cable Clip, Adh., Any Width | Americas - 394 in Stock |
|
$0.3584 | Buy Now |
|
Onlinecomponents.com | Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, bulk package. RoHS: Compliant |
9804 In Stock 275000 Factory Stock |
|
$0.3434 / $0.3726 | Buy Now |
DISTI #
FCC-A-D8
|
TTI | Cable Mounting & Accessories FLAT CABLE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.3390 | Buy Now |
DISTI #
PANFCC-A-D8
|
Interstate Connecting Components | Flat Cable Clip, Adh., Any Width | 118 |
|
$0.3584 | Buy Now |
DISTI #
000000000000046971
|
Sager | Cable Mounting & Accessories FLAT CABLE CLIP Min Qty: 2500 | 0 |
|
$0.2185 / $0.2489 | Buy Now |