Part Details for FCC-250 by Jonard Tools
Overview of FCC-250 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y1049
|
Newark | Cleaner, Fiber Optic Connector, 2.5Mm, Cleaner Type:-, Cleaner Applications:Fiber Optic Connections, Dispensing Method:Pen Applicator, Volume:-, Weight:0.18Lb, Product Range:Fcc Series Rohs Compliant: Yes |Jonard Tools FCC-250 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.9500 | Buy Now |
DISTI #
FCC-250-ND
|
DigiKey | CLEANER FC/SC/ST CONNECTORS Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$65.9500 / $67.3100 | Buy Now |
DISTI #
801-FCC-250
|
Mouser Electronics | Other Tools FIBER CONNECTOR CLEANER 2.5MM | 29 |
|
$65.9500 | Buy Now |
DISTI #
70798900
|
RS | Connectors, Fiber Optic, FIBER CONNECTOR CLEANER 2.5MM | Jonard FCC-250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$50.7800 / $65.9500 | Buy Now |
|
Onlinecomponents.com | Fiber Connector Cleaner 2.5mm RoHS: Compliant | 0 |
|
$65.9500 / $76.9200 | Buy Now |
Part Details for FCC-250
FCC-250 CAD Models
FCC-250 Part Data Attributes
|
FCC-250
Jonard Tools
Buy Now
|
Compare Parts:
FCC-250
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |