There are no models available for this part yet.
Overview of FCC-16-3-RT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCC-16-3-RT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3632
|
Newark | Flat Cable Clamp, Adhesive, Pa66, Black, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Black, External Length:76.2Mm Rohs Compliant: Yes |Essentra Components FCC-16-3-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$1.1300 / $1.6500 | Buy Now | |
DISTI #
RPC3942-ND
|
DigiKey | CBL CLAMP FLAT BLACK ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
240 In Stock |
|
$0.4534 / $0.9100 | Buy Now | |
DISTI #
144-FCC-16-3-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Adh Mnt,Black RoHS: Compliant | 0 |
|
$0.4530 / $0.9100 | Order Now | |
DISTI #
70909313
|
RS | Cable Clamp, Flat/Ribbon Cable, Top Lock, Adhesive Mount, PVC, UL94V-0, 2in, Blk | Essentra Components FCC-16-3-RT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.1600 | RFQ | |
Future Electronics | Flat Black 76.2mm x 12.7mm x 4mm Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.8250 / $0.9200 | Buy Now | ||
Onlinecomponents.com | Flat Cable Clip - in)side Width 50.8 mm (2.000 in) RoHS: Compliant | 0 |
|
$0.3723 / $0.9502 | Buy Now | ||
DISTI #
RICFCC-16-3-RT
|
DB Roberts | ClampFlatAdh MntBlack Clamp Flat Adh Mount Black | 0 |
|
RFQ |
CAD Models for FCC-16-3-RT by Essentra Components
Part Data Attributes for FCC-16-3-RT by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|