FCBA1-0402F-R10J

Overview of FCBA1-0402F-R10J by Signal Transformer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812SMS-R10JLB Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
1812SMS-R10JLC Coilcraft Inc General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
1812SMS-R10JL Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS

Price & Stock for FCBA1-0402F-R10J by Signal Transformer Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 595-FCBA1-0402F-R10JTR-ND
DigiKey FIXED IND 100NH 30MA 2 MOHM Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.4407
$0.4407 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.9100
  • 2,500 $0.5600
  • 3,750 $0.4433
  • 5,000 $0.4345
$0.4345 / $0.9100 Buy Now

CAD Models for FCBA1-0402F-R10J by Signal Transformer Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FCBA1-0402F-R10J by Signal Transformer Inc

FCBA1-0402F-R10J
Signal Transformer Inc
-
-
Samacsys Manufacturer
Signal Transformer
Want to compare parts?
  1. FCBA1-0402F-R10J
    Signal Transformer Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCBA1-0402F-R10J by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCBA1-0402F-R10J by Signal Transformer Inc

Select Manufacturer
Which Manufacturer of FCBA1-0402F-R10J would you like to use for your alert(s)?
  • Please alert me when FCBA1-0402F-R10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCBA1-0402F-R10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCBA1-0402F-R10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCBA1-0402F-R10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCBA1-0402F-R10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCBA1-0402F-R10J by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: