FCB20N60_F085
Description: Power Field-Effect Transistor, 20A I(D), 600V, 0.198ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT PACKAGE-3/2

Overview of FCB20N60_F085 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

CAD Models for FCB20N60_F085 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCB20N60_F085 by Fairchild Semiconductor Corporation

FCB20N60_F085
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
2
Manufacturer Package Code
2LD,TO263, SURFACE MOUNT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
480 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
20 A
Drain-source On Resistance-Max
0.198 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FCB20N60_F085
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, 20A I(D), 600V, 0.198ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT PACKAGE-3/2
    VS

Related Parts for FCB20N60_F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCB20N60_F085 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCB20N60_F085 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FCB20N60_F085 would you like to use for your alert(s)?
  • Please alert me when FCB20N60_F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCB20N60_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCB20N60_F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCB20N60_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCB20N60_F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCB20N60_F085 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: