-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6744
|
Newark | N Channel Mosfet, 600V, 11A, D2-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5Vrohs Compliant: Yes |Onsemi FCB11N60TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
FCB11N60TMCT-ND
|
DigiKey | MOSFET N-CH 600V 11A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1275 In Stock |
|
$1.5428 / $3.5800 | Buy Now |
DISTI #
FCB11N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FCB11N60TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4810 / $1.5119 | Buy Now |
DISTI #
512-FCB11N60TM
|
Mouser Electronics | MOSFETs HIGH POWER RoHS: Compliant | 17 |
|
$1.7700 / $3.5800 | Buy Now |
|
Future Electronics | FCB11N60 Series 600 V 11 A 380 mOhm N-Channel SuperFET Mosfet - D²PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.5100 / $1.5600 | Buy Now |
|
Future Electronics | FCB11N60 Series 600 V 11 A 380 mOhm N-Channel SuperFET Mosfet - D²PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.5100 / $1.5600 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, D2PAK RoHS: Compliant | 0 |
|
$1.5100 / $1.7600 | Buy Now |
DISTI #
85986949
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R Min Qty: 187 Package Multiple: 1 Date Code: 2001 | Americas - 277967 |
|
$1.8125 / $2.0125 | Buy Now |
DISTI #
85985469
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R Min Qty: 187 Package Multiple: 1 Date Code: 1901 | Americas - 3352 |
|
$1.8125 / $2.0125 | Buy Now |
|
Rochester Electronics | FCB11N60TM - Power Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.4500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCB11N60TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCB11N60TM
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |