Part Details for FCB-405-AY4 by TE Connectivity
Overview of FCB-405-AY4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-405-AY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4187
|
Newark | Fcb-405-Ay4 |Cii Te Connectivity FCB-405-AY4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.8800 | Buy Now |
DISTI #
A145226-ND
|
DigiKey | RELAY 4PDT 5A 28V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
8 In Stock |
|
$165.7300 / $208.5400 | Buy Now |
DISTI #
9-1617760-6
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount - Bulk (Alt: 9-1617760-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$192.0686 / $231.1334 | Buy Now |
DISTI #
655-FCB-405-AY4
|
Mouser Electronics | Industrial Relays FCB-405-AY4 RoHS: Compliant | 8 |
|
$198.4000 / $210.6200 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays |
38 Partner Stock |
|
$198.4900 / $249.2900 | Buy Now |
DISTI #
9-1617760-6
|
TTI | General Purpose Relays FCB-405-AY4 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
FCB-405-AY4
|
IBS Electronics | Electromechanical power Relay 28VDC 400Ohm 5A 4PDT(32.51x20.57)mm Flange Military power Relay Min Qty: 4 Package Multiple: 1 | 38 |
|
$232.6870 | Buy Now |
DISTI #
C1S757104410629
|
Chip1Stop | Electromechanical Relay 28VDC 400Ohm 5A 4PDT(32.51x20.57)mm Flange Military Relay RoHS: Not Compliant | 38 |
|
$245.0000 / $283.0000 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays |
38 Partner Stock |
|
$198.4900 / $249.2900 | Buy Now |
Part Details for FCB-405-AY4
FCB-405-AY4 CAD Models
FCB-405-AY4 Part Data Attributes
|
FCB-405-AY4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-405-AY4
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |