Part Details for FCB-3233-UAS by Terasic
Overview of FCB-3233-UAS by Terasic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for FCB-3233-UAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
771-FCB-3233-UAS-ND
|
DigiKey | 3-METER PCIEX4 GEN 2 CABLE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$113.4000 | Buy Now |
DISTI #
993-FCB-3233-UAS
|
Mouser Electronics | Computer Cables 3-meter PCIeX4 Gen 2 Cable RoHS: Compliant | 0 |
|
$113.4000 | Order Now |