Part Details for FCB-3017-ULX by Terasic
Results Overview of FCB-3017-ULX by Terasic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCB-3017-ULX Information
FCB-3017-ULX by Terasic is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS5030-172 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for FCB-3017-ULX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCB-3017-ULX-ND
|
DigiKey | UNIVERSAL AC ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
993-FCB-3017-ULX
|
Mouser Electronics | Wall Mount AC Adapters Universal AC Adapter 250V/2.5A RoHS: Compliant | 30 |
|
$2.7300 / $2.9000 | Buy Now |
DISTI #
V99:2348_07808984
|
Arrow Electronics | Conn Power Adapter PL/RCP 2/2 POS ST 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$0.6118 / $1.2862 | Buy Now |
Part Details for FCB-3017-ULX
FCB-3017-ULX CAD Models
FCB-3017-ULX Part Data Attributes
|
FCB-3017-ULX
Terasic
Buy Now
|
Compare Parts:
FCB-3017-ULX
Terasic
Select a part to compare: |
Samacsys Manufacturer | Terasic Technologies |