Part Details for FCB-205-0223M by TE Connectivity
Overview of FCB-205-0223M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for FCB-205-0223M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132153-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
8 In Stock |
|
$182.1800 | Buy Now |
DISTI #
655-FCB-205-0223M
|
Mouser Electronics | Industrial Relays 2FormC DPDT 28VDC RoHS: Not Compliant | 0 |
|
$175.2400 / $182.1700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. RoHS: Compliant |
10 In Stock 240 On Order |
|
$109.5800 / $121.8800 | Buy Now |
DISTI #
85571003
|
Verical | Power Relay 28VDC 5A DPDT(32.57x10.41x16.26)mm Chassis RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2439 | Americas - 9 |
|
$149.0580 / $158.4440 | Buy Now |
DISTI #
AMPM83536/2-023M
|
Interstate Connecting Components | FCB-205-0223M=M83536/2-023M | 0152 On Order |
|
$118.8568 / $132.8400 | Buy Now |
|
Master Electronics | Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. RoHS: Compliant |
10 In Stock 240 On Order |
|
$109.5800 / $121.8800 | Buy Now |
Part Details for FCB-205-0223M
FCB-205-0223M CAD Models
FCB-205-0223M Part Data Attributes
|
FCB-205-0223M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0223M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER HOOK |