Part Details for FCB-205-0217M by TE Connectivity
Overview of FCB-205-0217M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-0217M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8459
|
Newark | Fcb-205-0217M=M83536/2-017M |Cii Te Connectivity FCB-205-0217M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$331.0700 | Buy Now |
DISTI #
2266-FCB-205-0217M-ND
|
DigiKey | FCB-205-0217M=M83536/2-017M Min Qty: 1 Lead time: 40 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$312.4600 / $395.0000 | Buy Now |
DISTI #
FCB-205-0217M-ND
|
DigiKey | FCB-205-0217M=M83536/2-017M Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.4620 | Buy Now |
DISTI #
655-FCB-205-0217M
|
Mouser Electronics | Industrial Relays FCB-205-0217M=M83536/2-017M RoHS: Compliant | 0 |
|
$224.4600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay |
2 Partner Stock |
|
$180.6100 / $209.4200 | Buy Now |
DISTI #
TE Connectivity FCB-205-0217M
|
PEI Genesis | Power/Signal Relay 2 Form C | 2 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay |
2 Partner Stock |
|
$180.6100 / $209.4200 | Buy Now |
Part Details for FCB-205-0217M
FCB-205-0217M CAD Models
FCB-205-0217M Part Data Attributes:
|
FCB-205-0217M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0217M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |