Part Details for FCB-205-0217L by TE Connectivity
Overview of FCB-205-0217L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
75160-302-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,17 position, 2.54mm pitch | |
77311-102-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch. |
Price & Stock for FCB-205-0217L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCB-205-0217L
|
Mouser Electronics | General Purpose Relays RoHS: Not Compliant | 0 |
|
$216.1200 / $224.1300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay | 0 |
|
$184.4900 / $343.4800 | Buy Now |
|
Master Electronics | Electromechanical Relay 28VDC 500Ohm 5A DPDT (20.57x10.41x16.26)mm Flange Military Relay | 0 |
|
$184.4900 / $343.4800 | Buy Now |