Part Details for FCB-205-0210M by TE Connectivity
Overview of FCB-205-0210M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCB-205-0210M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3048
|
Newark | Fcb-205-0210M=M83536/2-010M Rohs Compliant: No |Cii Te Connectivity FCB-205-0210M RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.9500 / $234.6300 | Buy Now |
DISTI #
FCB-205-0210M-ND
|
DigiKey | FCB-205-0210M=M83536/2-010M Min Qty: 13 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.8054 | Buy Now |
DISTI #
655-FCB-205-0210M
|
Mouser Electronics | Industrial Relays M83536/2-010M RoHS: Compliant | 0 |
|
$224.1700 | Order Now |
|
Onlinecomponents.com | FCB-205-0210M=M83536/2-010M RoHS: Compliant |
1 Partner Stock |
|
$191.8700 / $339.9900 | Buy Now |
DISTI #
67201078
|
Verical | Power Relay 12VDC 5A DPDT(32.57x10.4x16.26)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$247.1300 | Buy Now |
|
Master Electronics | FCB-205-0210M=M83536/2-010M RoHS: Compliant |
1 Partner Stock |
|
$191.8700 / $339.9900 | Buy Now |
Part Details for FCB-205-0210M
FCB-205-0210M CAD Models
FCB-205-0210M Part Data Attributes
|
FCB-205-0210M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0210M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.126A (COIL), 12VDC (COIL), 1512mW (COIL), 5A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.126 A | |
Coil Power | 1512 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |