Part Details for FCB-205-0207L by TE Connectivity
Overview of FCB-205-0207L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-G02-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions | |
95293-802-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. | |
85720-207LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 120 Positions. |
Price & Stock for FCB-205-0207L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-FCB-205-0207L
|
Mouser Electronics | General Purpose Relays RoHS: Not Compliant | 0 |
|
$216.1200 / $224.1300 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$172.4200 / $321.0100 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$172.4200 / $321.0100 | Buy Now |