Part Details for FCB-205-0125M by TE Connectivity
Overview of FCB-205-0125M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20125MHE/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | |
LM20125MHX/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 | |
LM20125MH/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Optional Automotive Grade 16-HTSSOP -40 to 125 |
Price & Stock for FCB-205-0125M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3045
|
Newark | Fcb-205-0125M=M83536/1-025M |Cii Te Connectivity FCB-205-0125M RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.3400 / $222.9900 | Buy Now |
DISTI #
FCB-205-0125M-ND
|
DigiKey | FCB-205-0125M=M83536/1-025M Min Qty: 36 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.3108 | Buy Now |
DISTI #
655-FCB-205-0125M
|
Mouser Electronics | Industrial Relays FCB-205-0125M=M83536/1-025M RoHS: Not Compliant | 0 |
|
$212.4500 | Order Now |
|
Onlinecomponents.com | FCB-205-0125M=M83536/1-025M | 0 |
|
$179.5800 / $504.8600 | Buy Now |
|
Master Electronics | FCB-205-0125M=M83536/1-025M | 0 |
|
$179.5800 / $504.8600 | Buy Now |
Part Details for FCB-205-0125M
FCB-205-0125M CAD Models
FCB-205-0125M Part Data Attributes
|
FCB-205-0125M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0125M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 5A (Contact), DC Input, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Description | Contact Features: Contact Current Rating (Max) 5 AMP | Contact Base Material Silver Cadmium Oxide | Terminal Plating Tin-Lead | Contact Arrangement 2 Form C, DPDT, 2 C/O | Electrical Characteristics: Coil Resistance 500 OHM | Coil Voltage Rating 28 VDC | Shock Resistance 200G's, 6ms | Vibration Resistance 30G's, 70 – 3000Hz | Coil Magnetic System Polarized, Monostable | Actuating System DC | Mechanical Attachment: Product Mounting Feature Type Mounting Brackets | Product Mount Type Panel & Printed Circuit | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Military: -70C to +125C | |
EFUP | 25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |