Part Details for FCB-205-0123M by TE Connectivity
Overview of FCB-205-0123M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
EPL2010-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, CHIP, 0808, ROHS COMPLIANT | |
MSD1260-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for FCB-205-0123M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3043
|
Newark | Fcb-205-0123M=M83536/1-023M |Cii Te Connectivity FCB-205-0123M RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.3400 / $222.9900 | Buy Now |
DISTI #
FCB-205-0123M-ND
|
DigiKey | FCB-205-0123M=M83536/1-023M Min Qty: 36 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.2994 | Buy Now |
DISTI #
655-FCB-205-0123M
|
Mouser Electronics | Industrial Relays 2FormC DPDT 28VDC RoHS: Not Compliant | 0 |
|
$212.4500 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Tin-Lead Terminal Plating - Solder Hook Termination - Chassis Mount. RoHS: Compliant |
98 In Stock |
|
$176.9300 / $190.0400 | Buy Now |
DISTI #
69861309
|
Verical | Power Relay 28VDC 5A DPDT Flange Military Relay Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 95 |
|
$209.4851 / $234.3280 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact Rating - Tin-Lead Terminal Plating - Solder Hook Termination - Chassis Mount. RoHS: Compliant |
98 In Stock |
|
$176.9300 / $190.0400 | Buy Now |
Part Details for FCB-205-0123M
FCB-205-0123M CAD Models
FCB-205-0123M Part Data Attributes
|
FCB-205-0123M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0123M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for FCB-205-0123M
This table gives cross-reference parts and alternative options found for FCB-205-0123M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCB-205-0123M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCB-205-0208M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 6VDC (COIL), 5A (CONTACT), PANEL MOUNT | TE Connectivity | FCB-205-0123M vs FCB-205-0208M |