-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2119
|
Newark | Relay, Dpdt, 6Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:28Vdc, Contact Current:5A, Product Range:Fcb Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity FCB-205-0119M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$220.0500 / $248.5100 | Buy Now |
DISTI #
1122-1026-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 28V Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
11 In Stock |
|
$190.5974 / $239.8300 | Buy Now |
DISTI #
655-FCB-205-0119M
|
Mouser Electronics | Industrial Relays 2FormC DPDT 28VDC 5 RoHS: Not Compliant | 0 |
|
$209.5800 / $231.7400 | Order Now |
DISTI #
70132198
|
RS | RELAY, MID-RNAGE,28VDC,2 FROM C, DPDT,2 C/O,5A, SOLDER PINS, M83536/1-019M | TE Connectivity FCB-205-0119M RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$230.1200 | RFQ |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switching - Non Latching Coil - PC Pin - Through Hole. RoHS: Compliant |
590 In Stock |
|
$0 | Buy Now |
DISTI #
AMP2-1617758-7
|
Interstate Connecting Components | FCB-205-0119M=M83536/1-019M 2-1617758-7 / M83536/1-019M | 0 |
|
$182.6820 / $210.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCB-205-0119M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0119M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for FCB-205-0119M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCB-205-0119M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCB-205-0126M | TE Connectivity | $215.9048 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 5A (CONTACT), PANEL MOUNT | FCB-205-0119M vs FCB-205-0126M |
FCB-205-0206M | TE Connectivity | $228.9428 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 6VDC (COIL), 5A (CONTACT), SOCKET MOUNT | FCB-205-0119M vs FCB-205-0206M |