Part Details for FCB-205-0104M by TE Connectivity
Overview of FCB-205-0104M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
MOS6020-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for FCB-205-0104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCB-205-0104M-ND
|
DigiKey | RELAY DPDT 5A Min Qty: 20 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.2385 | Buy Now |
DISTI #
655-FCB-205-0104M
|
Mouser Electronics | General Purpose Relays FCB-205-0104M=M83536/1-004M RoHS: Not Compliant | 0 |
|
$215.6600 | Order Now |
|
Onlinecomponents.com | FCB-205-0104M=M83536/1-004M RoHS: Compliant | 0 |
|
$176.9600 / $484.7000 | Buy Now |
|
Master Electronics | FCB-205-0104M=M83536/1-004M RoHS: Compliant | 0 |
|
$176.9600 / $484.7000 | Buy Now |
Part Details for FCB-205-0104M
FCB-205-0104M CAD Models
FCB-205-0104M Part Data Attributes
|
FCB-205-0104M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB-205-0104M
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 5A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |