Part Details for FCAC-325-BZ8 by TE Connectivity
Overview of FCAC-325-BZ8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FCAC-325-BZ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-FCAC-325-BZ8-ND
|
DigiKey | FCAC-325-BZ8=RELAY Min Qty: 4 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$820.6225 | Buy Now |
DISTI #
3-1617799-6
|
Avnet Americas | Relay 3PDT 25A 115VAC Solder Through Hole (Alt: 3-1617799-6) Min Qty: 4 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | 0 |
|
$710.1830 / $854.6270 | Buy Now |
|
Onlinecomponents.com | FCAC-325-BZ8=RELAY RoHS: Compliant | 0 |
|
$747.1000 / $1,564.8100 | Buy Now |
|
Master Electronics | FCAC-325-BZ8=RELAY RoHS: Compliant | 0 |
|
$747.1000 / $1,564.8100 | Buy Now |
Part Details for FCAC-325-BZ8
FCAC-325-BZ8 CAD Models
FCAC-325-BZ8 Part Data Attributes
|
FCAC-325-BZ8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCAC-325-BZ8
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT-CO, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |