Part Details for FCABSFEVK38.4-T5 by Fox Electronics
Overview of FCABSFEVK38.4-T5 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCABSFEVK38.4-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCABSFEVK38.4-T5
|
Avnet Americas | Crystal 38.4MHz ±20ppm 7pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: FCABSFEVK38.4-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.3500 | Buy Now |
Part Details for FCABSFEVK38.4-T5
FCABSFEVK38.4-T5 CAD Models
FCABSFEVK38.4-T5 Part Data Attributes
|
FCABSFEVK38.4-T5
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FCABSFEVK38.4-T5
Fox Electronics
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.2XB1.0XH0.33 (mm)/L0.047XB0.039XH0.013 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |