Part Details for FCA75F-24-CN1 by Cosel USA Inc
Overview of FCA75F-24-CN1 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA75F-24-CN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA75F-24-CN1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 75W Min Qty: 1 Lead time: 9 Weeks Container: Box | Limited Supply - Call |
|
$149.9600 | Buy Now |
DISTI #
436-FCA75F-24-CN1
|
Mouser Electronics | DIN Rail Power Supplies 187-528VAC 265-530DC 75W 24V 3.1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$119.8500 | Buy Now |
DISTI #
000000000003612421
|
Sager | DIN Rail Power Supplies 187-528VAC 265-530DC 75W 24V 3.1A Min Qty: 1 | 0 |
|
$131.1100 / $132.9200 | Buy Now |
DISTI #
C1S151100078940
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 1 |
|
$105.0000 | Buy Now |