There are no models available for this part yet.
Overview of FCA50F-24 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA50F-24 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2140-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 9 Weeks Container: Box | Limited Supply - Call |
|
$103.3184 / $119.4400 | Buy Now | |
DISTI #
436-FCA50F-24
|
Mouser Electronics | DIN Rail Power Supplies 187-528VAC 265-530DC 50W 24V 2.1A RoHS: Compliant | 2 |
|
$100.3700 / $117.4300 | Buy Now | |
DISTI #
70161693
|
RS | Power Supply, AC-DC,24V,2.1A,187-528V In, Enclosed, Switching, Embed,50W, FCA Series | Cosel U.S.A. Inc. FCA50F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 12 |
|
$107.6900 / $121.0000 | Buy Now | |
DISTI #
82120120
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 14 |
|
$145.0000 | Buy Now | |
DISTI #
000000000003145241
|
Sager | DIN Rail Power Supplies 187-528VAC 265-530DC 50W 24V 2.1A Min Qty: 1 | 8 |
|
$96.0600 / $98.5600 | Buy Now | |
DISTI #
C1S151100003362
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 2.1A 50W Container: Bulk | 14 |
|
$116.0000 | Buy Now | |
Neutron USA | DIN Rail Power Supply 187-528VAC 265-530DC, Output: 50W 24V 2.1A, Enclosed | 12 |
|
$252.7800 | Buy Now |
CAD Models for FCA50F-24 by Cosel USA Inc
Part Data Attributes for FCA50F-24 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
PACKAGE-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
ALSO OPERATE WITH 265VDC -530VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, EN
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
187 V
|
Input Voltage-Nom
|
240 V
|
JESD-30 Code
|
R-XXMA-X6
|
Line Regulation-Max
|
0.02304%
|
Load Regulation-Max
|
0.625%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
2.1 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.08484 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.8 s
|