Part Details for FCA50F-24-C by Cosel USA Inc
Overview of FCA50F-24-C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA50F-24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA50F-24-C-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 1 Lead time: 9 Weeks Container: Box | Limited Supply - Call |
|
$127.4300 | Buy Now |
DISTI #
436-FCA50F-24-C
|
Mouser Electronics | DIN Rail Power Supplies 187-528VAC 265-530DC 50W 24V 2.1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$101.8500 | Buy Now |
DISTI #
000000000003612418
|
Sager | DIN Rail Power Supplies 187-528VAC 265-530DC 50W 24V 2.1A Min Qty: 1 | 0 |
|
$111.4300 / $112.9500 | Buy Now |