Part Details for FCA4270RJ by TE Connectivity
Overview of FCA4270RJ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FCA4270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4697
|
Newark | Fca4 270R 5% Lp |Cgs Te Connectivity FCA4270RJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2930 | Buy Now |
DISTI #
3-1623709-3
|
Avnet Americas | Res Wirewound 270 Ohm 5% 4W ±20ppm/°C Conformal RDL Thru-Hole - Tape and Reel (Alt: 3-1623709-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1623709-3
|
Avnet Abacus | Res Wirewound 270 Ohm 5% 4W �20ppm/�C Conformal RDL Thru-Hole (Alt: 3-1623709-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for FCA4270RJ
FCA4270RJ CAD Models
FCA4270RJ Part Data Attributes
|
FCA4270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA4270RJ
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 20ppm, 270ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Spacing | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK, BOX | |
Physical Dimension | 24.2mm x 5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |