Part Details for FCA3103 by Tektronix Inc
Results Overview of FCA3103 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCA3103 Information
FCA3103 by Tektronix Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FCA3103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5909
|
Newark | Timer/Counter/Analyzer, Bandwidth:3Ghz, Counter Measuring Functions:Duty Cycle, Frequency, Peak Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,740.0000 | Buy Now |
DISTI #
795-FCA3103
|
Mouser Electronics | Frequency Counters Timer/Counter/Analyzer, 300MHz/3GHz, 50 ps, Std Timebase RoHS: Compliant | 0 |
|
$8,740.0000 | Order Now |
DISTI #
18159.1
|
TestEquity LLC | Tektronix FCA3103 Frequency Counter/Timer, 3 CH, 3 GHz, 50 ps, 12 Digit, USB/GPIB, FCA3000 Series | 1 |
|
$8,740.0000 | Buy Now |
Part Details for FCA3103
FCA3103 CAD Models
FCA3103 Part Data Attributes
|
FCA3103
Tektronix Inc
Buy Now
|
Compare Parts:
FCA3103
Tektronix Inc
Select a part to compare: |
Samacsys Manufacturer | Tektronix |