Part Details for FCA208A by Essentra Components
Overview of FCA208A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA208A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3624
|
Newark | Adapter, Conduit-Equipment, Nylon, Grey, Converts From:-, Converts To:-, Conduit Material:Nylon 6.6 (Polyamide 6.6), For Use With:Essentra Components Cf006A Plastic Conduit, Product Range:Fca200 Series Rohs Compliant: Yes |Essentra Components FCA208A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.9500 | Buy Now |
DISTI #
144-FCA208A
|
Mouser Electronics | Conduit Fittings & Accessories .787 IN MH Conduit Adapter:Nylon Grey RoHS: Compliant | 0 |
|
$4.2700 / $7.3200 | Order Now |
DISTI #
71255878
|
RS | .787 IN MH Conduit Adapter:Nylon Grey | Essentra Components FCA208A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | Conduit Fitting - Gray - Nylon - 20 mm (0.787 in) RoHS: Compliant | 0 |
|
$3.9200 / $5.9500 | Buy Now |