Part Details for FCA14295_BILLIE-B by LEDIL
Overview of FCA14295_BILLIE-B by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA14295_BILLIE-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2655-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH TAPE Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4668 | Buy Now |
DISTI #
FCA14295_BILLIE-B
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Trays (Alt: FCA14295_BILLIE-B) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.8190 / $1.4531 | Buy Now |
DISTI #
928-14295BILLIEB
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens round 21.5mm(D)16.1mm(H) RoHS: Compliant | 124 |
|
$1.9900 / $4.1400 | Buy Now |
|
Future Electronics | BILLIE Series Round 1 Pos 21.5mm Dia 16.1mm (H) Asymmetric Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.9600 / $2.0900 | Buy Now |
DISTI #
FCA14295_BILLIE-B
|
Avnet Silica | Accessories for LED's (Lens, Cooling,...) (Alt: FCA14295_BILLIE-B) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCA14295_BILLIE-B
|
EBV Elektronik | Accessories for LED's (Lens, Cooling,...) (Alt: FCA14295_BILLIE-B) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-BILLIE-B-FCA14295
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 1, Dimensions: round 22mm, Height: 16.1mm, meterial: PMMA, PC, Fastening: pin, tape Min Qty: 1 Package Multiple: 1 | 100 |
|
$1.7090 | Buy Now |
Part Details for FCA14295_BILLIE-B
FCA14295_BILLIE-B CAD Models
FCA14295_BILLIE-B Part Data Attributes
|
FCA14295_BILLIE-B
LEDIL
Buy Now
|
Compare Parts:
FCA14295_BILLIE-B
LEDIL
|
Samacsys Manufacturer | LEDIL |