Part Details for FCA-P-800MA (ALTERNATE: FCA-P-800MA) by OptiFuse
Overview of FCA-P-800MA (ALTERNATE: FCA-P-800MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FCA-P-800MA (ALTERNATE: FCA-P-800MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254652
|
RS | Fuse, 6.3 x 32mm, Ceramic, Fast-Acting, 250V, 800mA | OptiFuse FCA-P-800mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.8400 | RFQ |