Part Details for FCA-M4SR-LCSC-01M by L-com Inc
Overview of FCA-M4SR-LCSC-01M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-M4SR-LCSC-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8673
|
Newark | Lc/Sc 50/125 Multimode 40/100Gb Simplex Fiber |L-Com FCA-M4SR-LCSC-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$8.1900 | Buy Now |
DISTI #
5073-FCA-M4SR-LCSC-01M-ND
|
DigiKey | LC/SC 50/125 MULTIMODE 40/100GB Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0200 | Buy Now |
DISTI #
73613850
|
RS | LC/SC 50/125 Multimode 40/100GB Simplex Fiber Patch CableOM41 Meter- | L-com FCA-M4SR-LCSC-01M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 | RFQ |
|
Onlinecomponents.com | LC/SC 50/125 Multimode 40/100GB Simplex Fiber RoHS: Compliant | 0 |
|
$7.1900 / $9.5200 | Buy Now |
DISTI #
FCA-M4SR-LCSC-01M
|
L-com US | With LC to SC connectors, the FCA-M4SR-LCSC-01M fiber patch cable from L-com is ready for deployment in any 10/40GB multimode OM4 50/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M4SR-LCSC-01M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M4SR-LCSC-01M has a violet, riser rated, PVC jacket. The FCA-M4SR-LCSC-01M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$5.2900 / $6.6900 | Buy Now |