Part Details for FCA-M1SP-LCSC-02M by L-com Inc
Overview of FCA-M1SP-LCSC-02M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-M1SP-LCSC-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8353
|
Newark | Lc/Sc 62.5/125 Multimode Simplex Plenum Fiber |L-Com FCA-M1SP-LCSC-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.7800 | Buy Now |
DISTI #
5073-FCA-M1SP-LCSC-02M-ND
|
DigiKey | LC/SC 62.5/125 MULTIMODE SIMPLEX Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
73613856
|
RS | LC/SC 62.5/125 Multimode Simplex Plenum Fiber Patch CableOM12 Meter- | L-com FCA-M1SP-LCSC-02M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Onlinecomponents.com | LC/SC 62.5/125 Multimode Simplex Plenum Fiber RoHS: Compliant | 0 |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
FCA-M1SP-LCSC-02M
|
L-com US | With LC to SC connectors, the FCA-M1SP-LCSC-02M fiber patch cable from L-com is ready for deployment in any multimode OM1 62.5/125 network. This multimode, simplex fiber cable is comprised of corning optical fiber with ceramic connectors. The L-com FCA-M1SP-LCSC-02M has connectors that utilize a UPC (Ultra Physical Contact) polish which provides a better surface finish with less back reflection. The FCA-M1SP-LCSC-02M has an orange, plenum rated, PVC jacket. The FCA-M1SP-LCSC-02M from L-com is one of thousands of fiber optic products that are in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1.4100 / $1.7800 | Buy Now |