Part Details for FCA-M1FC-LCS-02 by L-com Inc
Overview of FCA-M1FC-LCS-02 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-M1FC-LCS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8315
|
Newark | Fo Cable, Fc-Lc Simplex, Om1, 6.6 , Fibre Optic Connector A:Fc Simplex, Fibre Optic Connector B:Lc Simplex, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:2M, Fibre Diameter:62.5µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com FCA-M1FC-LCS-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.1900 | Buy Now |
DISTI #
5073-FCA-M1FC-LCS-02-ND
|
DigiKey | FIBER OPTIC PATCH CORD MM OM1 SI Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5100 | Buy Now |
DISTI #
73607117
|
RS | Fiber Optic Patch Cable FC.UPC to LC.UPC Simplex 62.5.125 OM1 MMF 3.0mm Black(- | L-com FCA-M1FC-LCS-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$11.9000 / $12.5300 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Patch Cord MM OM1 Simplex 3.0mm RoHS: Compliant | 0 |
|
$8.5800 / $11.2600 | Buy Now |
DISTI #
FCA-M1FC-LCS-02
|
L-com US | The L-com FCA-M1FC-LCS-02 is a simplex multimode OM1 armored fiber optic patch cable, with FC/UPC to LC/UPC connectors. The L-com FCA-M1FC-LCS-02 is constructed with 62.5/125 G.657 A2 multimode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-M1FC-LCS-02 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 9 |
|
$7.8100 / $9.8900 | Buy Now |