Part Details for FCA-LCST-DPM3Z-10 by L-com Inc
Overview of FCA-LCST-DPM3Z-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1148LCS#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1594LCS#TRPBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LT1467LCS#TRPBF | Analog Devices | uP 2x/4x Prec R2R In & Out O |
Price & Stock for FCA-LCST-DPM3Z-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2093
|
Newark | Fo Cable, Lc-St Duplex, Om3, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCST-DPM3Z-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$43.3900 | Buy Now |
DISTI #
5073-FCA-LCST-DPM3Z-10-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO ST Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
DISTI #
73611014
|
RS | Fiber Optic Patch Cable LC to ST Duplex 50/125 multimode OM3 LSZH10 meter- | L-com FCA-LCST-DPM3Z-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Patch Cable LC to ST Duplex 50/125 RoHS: Compliant | 0 |
|
$37.6100 / $49.3800 | Buy Now |
DISTI #
77736803
|
Verical | Fiber Optic PatchCable LC to ST Duplex 50/125 multimode OM3 LSZH, 10 meter Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$34.2781 / $43.3900 | Buy Now |
DISTI #
FCA-LCST-DPM3Z-10
|
L-com US | The L-com FCA-LCST-DPM3Z-10 is a Duplex multimode fiber optic patch cable, with LC to ST connectors. The L-com FCA-LCST-DPM3Z-10 is constructed with 50/125 OM3 multimode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCST-DPM3Z-10 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 3 |
|
$34.2800 / $43.3900 | Buy Now |