Part Details for FCA-LCSC-DPS1Z-03 by L-com Inc
Overview of FCA-LCSC-DPS1Z-03 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-LCSC-DPS1Z-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2053
|
Newark | Fo Cable, Lc-Sc Duplex, Os1, 9.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:3M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCSC-DPS1Z-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$32.1900 | Buy Now |
DISTI #
5073-FCA-LCSC-DPS1Z-03-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO SC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.6200 | Buy Now |
DISTI #
73611004
|
RS | Fiber Optic Patch Cable LC to SC Duplex 9/125 single mode OS1 LSZH3 meter- | L-com FCA-LCSC-DPS1Z-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Patch Cable LC to SC Duplex 9/125 RoHS: Compliant | 0 |
|
$22.7100 / $29.8100 | Buy Now |
DISTI #
77736855
|
Verical | Fiber Optic PatchCable LC to SC Duplex 9/125 single mode OS1 LSZH, 3 meter Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$20.6901 / $26.1900 | Buy Now |
DISTI #
FCA-LCSC-DPS1Z-03
|
L-com US | The L-com FCA-LCSC-DPS1Z-03 is a Duplex single mode fiber optic patch cable, with LC to SC connectors. The L-com FCA-LCSC-DPS1Z-03 is constructed with 9/125 OS1 single mode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCSC-DPS1Z-03 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 48 |
|
$20.6900 / $26.1900 | Buy Now |