There are no models available for this part yet.
Overview of FCA-LCSC-DPM3Z-01 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for FCA-LCSC-DPM3Z-01 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK2010
|
Newark | Fo Cable, Lc-Sc Duplex, Om3, 3.3 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50µm/125µm, Product Range:- Rohs Compliant: Na |L-Com FCA-LCSC-DPM3Z-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$21.1900 | Buy Now | |
DISTI #
5073-FCA-LCSC-DPM3Z-01-ND
|
DigiKey | FIBER OPTIC PATCH CABLE LC TO SC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.5400 | Buy Now | |
DISTI #
73611964
|
RS | Fiber Optic Patch Cable LC to SC Duplex 50/125 multimode OM3 LSZH1 meter- | L-com FCA-LCSC-DPM3Z-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1900 | RFQ | |
Onlinecomponents.com | Fiber Optic Patch Cable LC to SC Duplex 50/125 RoHS: Compliant | 0 |
|
$18.3700 / $24.1200 | Buy Now | ||
DISTI #
FCA-LCSC-DPM3Z-01
|
L-com US | The L-com FCA-LCSC-DPM3Z-01 is a Duplex multimode fiber optic patch cable, with LC to SC connectors. The L-com FCA-LCSC-DPM3Z-01 is constructed with 50/125 OM3 multimode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCSC-DPM3Z-01 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 35 |
|
$13.4200 / $16.9900 | Buy Now |