Part Details for FCA-750MA by OptiFuse
Overview of FCA-750MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCA-750MA-ND
|
DigiKey | FUSE CERM 750MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2460 In Stock |
|
$0.5070 / $1.1700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FCA-750MA
|
TME | Fuse: fuse, quick blow, 750mA, 250VAC, ceramic, 6.3x32mm, brass Min Qty: 1 | 30 |
|
$0.6000 / $1.1200 | Buy Now |