Part Details for FCA-750MA (ALTERNATE: FCA-750MA) by OptiFuse
Overview of FCA-750MA (ALTERNATE: FCA-750MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-750MA (ALTERNATE: FCA-750MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254655
|
RS | Fuse, 6.3 x 32mm, Ceramic, Fast-Acting, 250V, 750mA | OptiFuse FCA-750mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 96 |
|
$0.9400 / $1.1700 | Buy Now |