Part Details for FCA-410-1634M by TE Connectivity
Overview of FCA-410-1634M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1634M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCA-410-1634M-ND
|
DigiKey | FCA-410-1634M=M83536/16-034M Min Qty: 17 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.7235 | Buy Now |
DISTI #
655-FCA-410-1634M
|
Mouser Electronics | Industrial Relays M83536/16-034M RoHS: Compliant | 0 |
|
$306.6000 | Order Now |
|
Onlinecomponents.com | FCA-410-1634M=M83536/16-034M | 0 |
|
$264.0200 / $626.7300 | Buy Now |
|
Master Electronics | FCA-410-1634M=M83536/16-034M | 0 |
|
$264.0200 / $626.7300 | Buy Now |
Part Details for FCA-410-1634M
FCA-410-1634M CAD Models
FCA-410-1634M Part Data Attributes
|
FCA-410-1634M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1634M
TE Connectivity
E-M RELAY,4 FORM C,4PDT,DC,RANDOM,AC/DC,10A@28VDC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |